This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXA1512-0000-000N00K40E7

Extended
Manufacturer
CREE LED
MFR.Part #
CXA1512-0000-000N00K40E7
JLCPCB Part #
C5611970
Package
-
Description
115° 1335lm 3000K 37V 600mA 80 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4738
200+ $2.1850
500+ $2.1124
1000+ $2.0753
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons