This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXA1510-0000-000N00H227G

Extended
Manufacturer
CREE LED
MFR.Part #
CXA1510-0000-000N00H227G
JLCPCB Part #
C6923856
Package
-
Description
115° 2700K 36V 450mA 80 935lm Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6940
200+ $1.4744
500+ $1.4246
1000+ $1.4005
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons