This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXA1507-0000-000F00H450H

Extended
Manufacturer
CREE LED
MFR.Part #
CXA1507-0000-000F00H450H
JLCPCB Part #
C6923769
Package
-
Description
-25℃~+85℃ 115° 18V 5000K 750mA 80 970lm Cold White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2339
200+ $1.2910
500+ $1.2475
1000+ $1.2265
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons