This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMB3090-R050-000Q0U0A27G

Extended
Manufacturer
CREE LED
MFR.Part #
CMB3090-R050-000Q0U0A27G
JLCPCB Part #
C17593331
Package
-
Description
-25℃~+105℃ 115° 2.4A 2700K 45.2V 90 9662lm Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.2812
200+ $19.2648
500+ $18.6219
1000+ $18.3029
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons