This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMB1507-0000-000F0U0A35H

Extended
Manufacturer
CREE LED
MFR.Part #
CMB1507-0000-000F0U0A35H
JLCPCB Part #
C17478158
Package
-
Description
115° 16.7V 3500K 600mA 90 911lm Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 270

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8336
270+ $2.3283
540+ $2.2508
1080+ $2.2121
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons