This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMB1306-0000-000N0H0A27H

Extended
Manufacturer
CREE LED
MFR.Part #
CMB1306-0000-000N0H0A27H
JLCPCB Part #
C17339335
Package
-
Description
115° 2700K 33.3V 600mA 80 939lm Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9748
200+ $2.3848
400+ $2.3042
800+ $2.2655
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons