This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMA1303-0000-000N0H0A40H

Extended
Manufacturer
CREE LED
MFR.Part #
CMA1303-0000-000N0H0A40H
JLCPCB Part #
C5599905
Package
-
Description
116° 350mA 36V 4000K 80 823lm Natural White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0634
200+ $2.0215
500+ $1.9537
1000+ $1.9198
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons