This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLVBA-FKA-CAEDH8BBB7A363

Extended
Manufacturer
CREE LED
MFR.Part #
CLVBA-FKA-CAEDH8BBB7A363
JLCPCB Part #
C5250259
Package
SMD,2.8x3.2mm
Description
-40℃~+100℃ 1.9V、3V、3V 36mcd~112mcd、71mcd~224mcd、140mcd~450mcd 460nm~480nm、520nm~540nm、619nm~624nm Red, Emerald Green, Blue SMD,2.8x3.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0393
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons