
* Images are for reference only
CLM2D-GEC-CYAA0793
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CLM2D-GEC-CYAA0793
- JLCPCB Part #
- C6484728
- Package
- SMD2835-4P
- Description
- -40℃~+100℃ 2.8V 20mA 4cd 528nm Emerald Green SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3536
200+
$0.1412
500+
$0.1363
1000+
$0.1341
Related Products
Welcome back, may I help you?