
* Images are for reference only
CLM1C-WKW-CWBXB153
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CLM1C-WKW-CWBXB153
- JLCPCB Part #
- C6484713
- Package
- SMD3528
- Description
- -40℃~+100℃ 1.8cd 20mA 3.2V 4600K~6800K Discrete Diode White SMD3528 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3206
200+
$0.1280
500+
$0.1236
1000+
$0.1215
Related Products
Welcome back, may I help you?