
* Images are for reference only
CLM1B-AKW-CTBVA253
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CLM1B-AKW-CTBVA253
- JLCPCB Part #
- C6150675
- Package
- SMD3528
- Description
- -40℃~+100℃ 2.1V 20mA 450mcd~1.12cd 591nm Amber Discrete Diode SMD3528 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4531
200+
$0.1809
500+
$0.1748
1000+
$0.1718
Related Products
Welcome back, may I help you?