
* Images are for reference only
C566D-GFE-CX14Q8S1
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C566D-GFE-CX14Q8S1
- JLCPCB Part #
- C5610700
- Package
- Plugin,D=5mm
- Description
- 20mA 3.4V 5.605cd 527nm Emerald Green Green Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3060
200+
$0.1221
500+
$0.1181
1000+
$0.1161
Welcome back, may I help you?