
* Images are for reference only
C566C-RFF-CV0W0BB2
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C566C-RFF-CV0W0BB2
- JLCPCB Part #
- C6141922
- Package
- Plugin,D=5mm
- Description
- -40℃~+95℃ 2.1V 20mA 3.155cd 35°、70° 621nm Red Red Lens Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3039
200+
$0.1213
500+
$0.1173
1000+
$0.1152
Welcome back, may I help you?