
* Images are for reference only
C4SMR-BJY-CP2R1351
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C4SMR-BJY-CP2R1351
- JLCPCB Part #
- C6477945
- Package
- Plugin,D=4mm
- Description
- -40℃~+95℃ 10mA 308mcd~605mcd 3V 468nm Blue Plugin,D=4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1735
200+
$0.0692
500+
$0.0670
1000+
$0.0658
Welcome back, may I help you?