
* Images are for reference only
C4SMB-AGY-CV14Q341
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C4SMB-AGY-CV14Q341
- JLCPCB Part #
- C6527965
- Package
- Plugin,D=4mm
- Description
- 2.1V 2.4cd 20mA 591nm Amber 插件,D=4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1925
200+
$0.0768
500+
$0.0742
1000+
$0.0730
Related Products
Welcome back, may I help you?