This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CXA1820-0000-000N0YN435G

Extended
Manufacturer
CREE LED
MFR.Part #
CXA1820-0000-000N0YN435G
JLCPCB Part #
C510624
Package
SMD,17.9x17.9mm
Description
115° 1937lm 3500K 36V 550mA 93 White SMD,17.9x17.9mm Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0649
10+ $4.3687
30+ $3.9554
100+ $3.5101
500+ $3.3171
1000+ $3.2303
2000+ $3.1901

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons