This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CXA1816-0000-000N0YM230G

Extended
Manufacturer
CREE LED
MFR.Part #
CXA1816-0000-000N0YM230G
JLCPCB Part #
C510616
Package
SMD,17.9x17.9mm
Description
115° 1537lm 3000K 36V 450mA 93 White SMD,17.9x17.9mm Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1564
10+ $3.5856
30+ $3.2448
100+ $2.8798
500+ $2.7222
1000+ $2.6498
2000+ $2.6177

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons