
* Images are for reference only
CXA1507-0000-000N0YE227G
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CXA1507-0000-000N0YE227G
- JLCPCB Part #
- C510582
- Package
- SMD,15.9x15.9mm
- Description
- 115° 2700K 35V 400mA 659lm 93 White SMD,15.9x15.9mm Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9874
10+
$1.7076
30+
$1.5308
100+
$1.3523
500+
$1.2703
1000+
$1.2349
2000+
$1.2220
4000+
$1.2124
Related Products
Welcome back, may I help you?