
* Images are for reference only
CXB006XSA028
Extended
- Manufacturer
- CREC
- MFR.Part #
- CXB006XSA028
- JLCPCB Part #
- C19631549
- Package
- HC-49S
- Description
- -20℃~+70℃ 14.7456MHz 20pF ±30ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
10+
$0.0725
30+
$0.0632
200+
$0.0563
400+
$0.0509
1000+
$0.0480
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?