
* Images are for reference only
CXB006XME009
Extended
- Manufacturer
- CREC
- MFR.Part #
- CXB006XME009
- JLCPCB Part #
- C19631534
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19.2MHz 7pF Crystal Oscillator ±10ppm ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1183
10+
$0.0936
30+
$0.0812
100+
$0.0718
500+
$0.0644
1000+
$0.0607
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?