
* Images are for reference only
01.X.MD.110HIVF0032000000
Extended
- Manufacturer
- CREC
- MFR.Part #
- 01.X.MD.110HIVF0032000000
- JLCPCB Part #
- C7462579
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 32MHz 40Ω Crystal Oscillator ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
100+
$0.0524
300+
$0.0452
1000+
$0.0395
5000+
$0.0352
10000+
$0.0330
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?