
* Images are for reference only
01.O.MC.GTFRIAF48000000
Extended
- Manufacturer
- CREC
- MFR.Part #
- 01.O.MC.GTFRIAF48000000
- JLCPCB Part #
- C7462568
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 3.3V 48MHz SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5429
10+
$0.4349
30+
$0.3802
100+
$0.3254
500+
$0.2932
1000+
$0.2771
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?