
* Images are for reference only
ZC5039
Extended
- Manufacturer
- CRC
- MFR.Part #
- ZC5039
- JLCPCB Part #
- C917800
- Package
- Plugin,D22xL23mm
- Description
- -40℃~+105℃ 4.2uF 400V ±5% 插件,D22xL23mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
10+
$0.9425
30+
$0.8445
100+
$0.6342
500+
$0.5844
1000+
$0.5620
Related Products
Welcome back, may I help you?