
* Images are for reference only
HXY3003
Extended
- Manufacturer
- CRC
- MFR.Part #
- HXY3003
- JLCPCB Part #
- C22436941
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 15nF 440V CQC X1,Y1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.1071
50+
$0.0847
150+
$0.0736
500+
$0.0650
2500+
$0.0584
5000+
$0.0550
Related Products
Welcome back, may I help you?