
* Images are for reference only
GX5139C
Extended
- Manufacturer
- CRC
- MFR.Part #
- GX5139C
- JLCPCB Part #
- C7432541
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1.5uF 330V CQC X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.3027
50+
$0.2377
200+
$0.2098
500+
$0.1751
2500+
$0.1597
5000+
$0.1503
Related Products
Welcome back, may I help you?