
* Images are for reference only
GX4017-Z
Extended
- Manufacturer
- CRC
- MFR.Part #
- GX4017-Z
- JLCPCB Part #
- C712612
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100nF 330V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0820
50+
$0.0655
150+
$0.0573
500+
$0.0452
2500+
$0.0402
5000+
$0.0378
Related Products
Welcome back, may I help you?