
* Images are for reference only
GX2029C
Extended
- Manufacturer
- CRC
- MFR.Part #
- GX2029C
- JLCPCB Part #
- C47089336
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 1nF 330V CQC X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0759
150+
$0.0662
1000+
$0.0590
2000+
$0.0532
5000+
$0.0503
Related Products
Welcome back, may I help you?