
* Images are for reference only
FC6136
Extended
- Manufacturer
- CRC
- MFR.Part #
- FC6136
- JLCPCB Part #
- C47089333
- Package
- Plugin,P=27.5mm
- Description
- 50uF Metallized Polypropylene Film ±10% 插件,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$4.5757
10+
$3.9490
30+
$3.5759
90+
$3.1980
510+
$3.0236
990+
$2.9460
Related Products
Welcome back, may I help you?