
* Images are for reference only
FC6126
Extended
- Manufacturer
- CRC
- MFR.Part #
- FC6126
- JLCPCB Part #
- C7529225
- Package
- Plugin,P=27.5mm
- Description
- 13uF 500V ±10% Plugin,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3745
10+
$1.3423
40+
$1.3197
100+
$1.2988
Related Products
Welcome back, may I help you?