
* Images are for reference only
FC6094
Extended
- Manufacturer
- CRC
- MFR.Part #
- FC6094
- JLCPCB Part #
- C782973
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 12uF 600V 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1354
200+
$1.2140
500+
$1.1722
1000+
$1.1497
Related Products
Welcome back, may I help you?