
* Images are for reference only
AC5058
Extended
- Manufacturer
- CRC
- MFR.Part #
- AC5058
- JLCPCB Part #
- C47089325
- Package
- Plugin,P=22.5mm
- Description
- 1uF 350V Metallized Polypropylene Film ±10% Plugin,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.4448
10+
$0.3561
30+
$0.3175
100+
$0.2691
500+
$0.2482
1000+
$0.2353
Related Products
Welcome back, may I help you?