
* Images are for reference only
AC5028
Extended
- Manufacturer
- CRC
- MFR.Part #
- AC5028
- JLCPCB Part #
- C712591
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 330V 4.7uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 162
Minimum: 1
Full Reel: 85
$0.01
Add To List
Available Order Qty: 162
In-stock Item Pricing
Qty Unit Price
1+
$1.4330
10+
$1.2023
30+
$1.0748
85+
$0.9328
510+
$0.8682
1020+
$0.8392
Related Products
Welcome back, may I help you?