
* Images are for reference only
CPS135B-700D
Extended
- Manufacturer
- Consensic
- MFR.Part #
- CPS135B-700D
- JLCPCB Part #
- C6936488
- Package
- SMD-6P,4.5x4.5mm
- Description
- -40℃~+125℃ 1.5Kpa 200nA 2V~5.5V 40Kpa~7bar I2C Yes SMD-6P,4.5x4.5mm Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$5.5772
10+
$4.7411
30+
$4.2449
100+
$3.7423
500+
$3.5119
1000+
$3.4072
Related Products
Welcome back, may I help you?