
* Images are for reference only
CPS121
Extended
- Manufacturer
- Consensic
- MFR.Part #
- CPS121
- JLCPCB Part #
- C491449
- Package
- LGA-8(3x5)
- Description
- -40℃~+85℃ 100pa 10pa 200nA 2V~5.5V 30Kpa~1.3bar I2C Yes LGA-8(3x5) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1244
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1205
In-stock Item Pricing
Qty Unit Price
1+
$1.2646
10+
$1.0617
30+
$0.9505
100+
$0.7942
500+
$0.7379
1000+
$0.7121
Related Products
Welcome back, may I help you?