
* Images are for reference only
CPG700S
Extended
- Manufacturer
- Consensic
- MFR.Part #
- CPG700S
- JLCPCB Part #
- C28646437
- Package
- SOP-6
- Description
- -1bar~7bar -40℃~+125℃ 210pa/K 5V Negative pressure/vacuum measurement Yes SOP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$1.8969
10+
$1.6049
30+
$1.4227
70+
$1.2356
490+
$1.1517
980+
$1.1146
Related Products
Welcome back, may I help you?