This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CPC1301GRTR

Extended
Manufacturer
Littelfuse/IXYS
MFR.Part #
CPC1301GRTR
JLCPCB Part #
C7469748
Package
SMD-4P
Description
-40℃~+85℃ 1.2V 1.2V@100mA,10mA 1000% 100mA 2.6us 40us 5V 5kV 8000% Darlington Transistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $2.3156
10+ $1.9994
30+ $1.8025
100+ $1.5992
500+ $1.5088
1000+ $1.4685

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons