
* Images are for reference only
CP82C54-10Z
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- CP82C54-10Z
- JLCPCB Part #
- C1520188
- Package
- PDIP-24
- Description
- 0℃~+70℃ 10MHz 10mA 3 4.5V~5.5V Multi-channel timing/counting unit、Interrupt function Yes PDIP-24 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9923
30+
$19.9520
Related Products
Welcome back, may I help you?