
* Images are for reference only
CP2112-F03-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- CP2112-F03-GM
- JLCPCB Part #
- C5289015
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 1.8V、3V~3.6V 12Mbps 130uA 15mA USB 2.0 USB to SMBus QFN-24(4x4) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.1772
10+
$3.1097
30+
$2.8540
91+
$2.8090
Related Products
Welcome back, may I help you?