
* Images are for reference only
CP2102-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- CP2102-GM
- JLCPCB Part #
- C430012
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+85℃ 1 12Mbps 3V~3.6V USB 2.0 USB to UART QFN-28-EP(5x5) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3887
10+
$1.3565
30+
$1.3339
73+
$1.3114
Related Products
Welcome back, may I help you?