
* Images are for reference only
9007-05-10
Extended
- Manufacturer
- COTO
- MFR.Part #
- 9007-05-10
- JLCPCB Part #
- C5928703
- Package
- Plugin
- Description
- -20℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 200V@DC、200V@AC 200us 500mA 500us 5V Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5740
198+
$2.6235
506+
$2.5354
990+
$2.4921
Welcome back, may I help you?