
* Images are for reference only
7101-12-1011
Extended
- Manufacturer
- COTO
- MFR.Part #
- 7101-12-1011
- JLCPCB Part #
- C5521188
- Package
- Plugin
- Description
- -20℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100us 12V 1ms 200V@DC、200V@AC 500mA Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.5057
205+
$16.5611
492+
$16.0084
984+
$15.7345
Welcome back, may I help you?