
* Images are for reference only
3660-12-92
Extended
- Manufacturer
- COTO
- MFR.Part #
- 3660-12-92
- JLCPCB Part #
- C7013392
- Package
- Plugin
- Description
- -20℃~+85℃ 100us 12V 150V@AC、150V@DC 250mA 750us Three Sets Normally Open: 3A (SPST-NO) 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.5662
200+
$21.7723
500+
$21.0445
1000+
$20.6863
Welcome back, may I help you?