
* Images are for reference only
3502-12-711
Extended
- Manufacturer
- COTO
- MFR.Part #
- 3502-12-711
- JLCPCB Part #
- C7180241
- Package
- Plugin
- Description
- -20℃~+85℃ 100us 12V 200V@DC、200V@AC 500mA 750us Two sets normally open: 2A (DPST - normally open) 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.7185
198+
$27.4203
495+
$26.5032
990+
$26.0503
Welcome back, may I help you?