
* Images are for reference only
COS4425SR
Extended
- Manufacturer
- COSINE
- MFR.Part #
- COS4425SR
- JLCPCB Part #
- C5306798
- Package
- SOP-8
- Description
- -40℃~+125℃ 12ns 12ns 2 4.5V~25V 4A 4A MOSFET Under Voltage Protection、Overtemperature protection (OTP) SOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 324
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 317
In-stock Item Pricing
Qty Unit Price
1+
$0.4608
10+
$0.3613
30+
$0.3195
100+
$0.2650
500+
$0.2425
1000+
$0.2280
Related Products
Welcome back, may I help you?