
* Images are for reference only
CHA925TB
Extended
- Manufacturer
- COSEMITECH
- MFR.Part #
- CHA925TB
- JLCPCB Part #
- C2879989
- Package
- TO-92S
- Description
- -40℃~+150℃ 1.6mA 2.5V~22V 20mT 25mA 25mT Open Collector Unipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 455
In-stock Item Pricing
Qty Unit Price
1+
$0.2497
50+
$0.1970
150+
$0.1745
1000+
$0.1453
2000+
$0.1328
5000+
$0.1253
Related Products
Welcome back, may I help you?