
* Images are for reference only
CH461ATB
Extended
- Manufacturer
- COSEMITECH
- MFR.Part #
- CH461ATB
- JLCPCB Part #
- C2879980
- Package
- TO-92S
- Description
- -40℃~+150℃ 100kHz 3.5V~30V 4.5mT 4.5mT 5mA Bipolar Open Collector TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 464
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 464
In-stock Item Pricing
Qty Unit Price
1+
$0.2648
10+
$0.2113
30+
$0.1885
100+
$0.1599
500+
$0.1472
1000+
$0.1231
Related Products
Welcome back, may I help you?