
* Images are for reference only
CH441NTB
Extended
- Manufacturer
- COSEMITECH
- MFR.Part #
- CH441NTB
- JLCPCB Part #
- C2879971
- Package
- TO-92S
- Description
- -40℃~+150℃ 1.5mT 1.5mT 1.6mA 2.5V~22V Bipolar Open Collector TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 666
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 666
In-stock Item Pricing
Qty Unit Price
1+
$0.3645
10+
$0.3147
30+
$0.2955
100+
$0.2682
500+
$0.2393
1000+
$0.2312
Related Products
Welcome back, may I help you?