
* Images are for reference only
COS4423SR
Extended
- Manufacturer
- COSINE
- MFR.Part #
- COS4423SR
- JLCPCB Part #
- C5307863
- Package
- SOP-8
- Description
- -40℃~+125℃ 1.6V 12ns 12ns 2 4.5V~25V 4A 4A 700mV MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control SOP-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 702
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 686
In-stock Item Pricing
Qty Unit Price
1+
$0.5381
10+
$0.4237
30+
$0.3754
100+
$0.3142
500+
$0.2868
1000+
$0.2707
Related Products
Welcome back, may I help you?