
* Images are for reference only
COS29302
Extended
- Manufacturer
- COSINE
- MFR.Part #
- COS29302
- JLCPCB Part #
- C5441343
- Package
- TO-263-5L
- Description
- -40℃~+125℃@(Tj) 1 1.25V~25V 30V 390uVrms 3A 600mV@(3A) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-263-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$0.7298
10+
$0.5768
30+
$0.4994
100+
$0.4237
500+
$0.3786
800+
$0.3545
Related Products
Welcome back, may I help you?