
* Images are for reference only
VUC UDA-A 8A 250V (PF)
Extended
- Manufacturer
- CONQUER
- MFR.Part #
- VUC UDA-A 8A 250V (PF)
- JLCPCB Part #
- C5175418
- Package
- Plugin,5.9x21mm
- Description
- 插件,5.9x21mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1619
50+
$0.1251
150+
$0.1093
500+
$0.0851
2500+
$0.0765
5000+
$0.0712
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?